Part Details for NGE12U12-P1J by Mean Well
Overview of NGE12U12-P1J by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NGE12U12-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-NGE12U12-P1J-ND
|
DigiKey | +12V1A, 20AWG/150CM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7 In Stock |
|
$12.8570 / $13.5300 | Buy Now |
DISTI #
709-NGE12U12-P1J
|
Mouser Electronics | Wall Mount AC Adapters 12W 12V 1A US AC plug 2.1x5.5 DC plug RoHS: Compliant | 33 |
|
$10.1400 / $13.3800 | Buy Now |
DISTI #
74980764
|
RS | Power Supply, AC-DC, US AC Wall Plug, 12W, 12V, P1J Out, NGE12 Series | MEAN WELL NGE12U12-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5800 / $13.5300 | RFQ |
|
Future Electronics | NGE Series 12 V 12 W 1 A Wall Mount North America AC Plug Adapter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Container: Box | 0Box |
|
$11.1700 / $11.7300 | Buy Now |
|
Onlinecomponents.com | AC-DC Wall Mount Adapter - 12W - 12VDC - 1A - US Plug - 2.1x5.5mm DC Plug with 20AWG/150cm Cord RoHS: Compliant |
10 In Stock 47 Factory Stock |
|
$8.7000 / $10.6400 | Buy Now |
DISTI #
000000000007206867
|
Sager | Wall Mount AC Adapters 12W 12V 1A US AC plug 2.1x5.5 DC plug Min Qty: 1 | 9 |
|
$9.4000 / $10.6000 | Buy Now |
|
Master Electronics | AC-DC Wall Mount Adapter - 12W - 12VDC - 1A - US Plug - 2.1x5.5mm DC Plug with 20AWG/150cm Cord RoHS: Compliant |
10 In Stock 47 Factory Stock |
|
$8.7000 / $10.6400 | Buy Now |
|
Neutron USA | Wall Mount AC Adapter, 12W 12VDC 1A, US AC plug, 2.1x5.5 DC plug | 0 |
|
$44.9900 | Buy Now |