Part Details for NGE18E15-P1J by Mean Well
Overview of NGE18E15-P1J by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NGE18E15-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK8682
|
Newark | Adapter, Ac-Dc, 15V, 1.2A Rohs Compliant: Yes |Mean Well NGE18E15-P1J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5300 / $14.7400 | Buy Now |
DISTI #
1866-NGE18E15-P1J-ND
|
DigiKey | +15V1.2A, 20AWG/150CM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$13.6250 / $14.3400 | Buy Now |
DISTI #
709-NGE18E15-P1J
|
Mouser Electronics | Wall Mount AC Adapters 18W 15V 1.2A EU AC plug 2.1x5.5 DC plug RoHS: Compliant | 17 |
|
$10.9000 / $14.1800 | Buy Now |
DISTI #
V99:2348_28754306
|
Arrow Electronics | Plug-In Adapter Single-OUT 15V 1.2A 18W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2402 | Americas - 8 |
|
$12.9754 / $16.1011 | Buy Now |
DISTI #
74980771
|
RS | Power Supply, AC-DC, EU AC Wall Plug, 18W, 15V, P1J Out, NGE18 Series | MEAN WELL NGE18E15-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7600 / $14.3400 | RFQ |
|
Future Electronics | NGE Series 15 V 18 W 1.2 A Wall Mount Europe AC Plug Adapter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$12.5800 / $13.2100 | Buy Now |
|
Onlinecomponents.com | AC-DC Wall Mount Adapter - 12W - 15VDC - 1.2A - EU Plug - 2.1x5.5mm DC Plug with 20AWG/150cm Cord RoHS: Compliant |
10 In Stock |
|
$9.2200 / $11.2100 | Buy Now |
DISTI #
4351299
|
element14 Asia-Pacific | ADAPTER, AC-DC, 15V, 1.2A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$10.7016 / $12.9426 | Buy Now |
DISTI #
4351299
|
Farnell | ADAPTER, AC-DC, 15V, 1.2A RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$13.0665 / $14.3253 | Buy Now |
|
Master Electronics | AC-DC Wall Mount Adapter - 12W - 15VDC - 1.2A - EU Plug - 2.1x5.5mm DC Plug with 20AWG/150cm Cord RoHS: Compliant |
10 In Stock |
|
$9.2200 / $11.2100 | Buy Now |