There are no models available for this part yet.
Overview of NGE30I12-P1J by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NGE30I12-P1J by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AK8700
|
Newark | Adapter, Ac-Dc, 12V, 2.5A Rohs Compliant: Yes |Mean Well NGE30I12-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8200 / $17.4200 | Buy Now | |
DISTI #
1866-NGE30I12-P1J-ND
|
DigiKey | +12V/2.5A, 16AWG/120CM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$15.5532 / $18.6300 | Buy Now | |
DISTI #
709-NGE30I12-P1J
|
Mouser Electronics | Wall Mount AC Adapters 30W 12V 2.5A Interchangeable AC Plug 2.1x5.5 DC plug RoHS: Compliant | 19 |
|
$15.0300 / $16.9500 | Buy Now | |
DISTI #
74995341
|
RS | Power Supply, AC-DC, Interchangable AC Wall Plug Not Included, 30W, 12V, P1J Ou | MEAN WELL NGE30I12-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 10 |
|
$16.4400 / $19.0000 | Buy Now | |
Future Electronics | +12V/2.5A, 16AWG/120cm RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$14.4000 / $15.1200 | Buy Now | ||
Onlinecomponents.com | Plug-In Adapter - +12VDC - 2.5A - Universal Interchangable Plugs (sold seperately) - Output: 16AWG/120cm Cable with P1J Plug RoHS: Compliant |
8 In Stock 3 Factory Stock |
|
$12.8000 / $14.4000 | Buy Now | ||
DISTI #
78450779
|
Verical | Plug-In Adapter Single-OUT 12V 2.5A 30W RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$14.6970 / $16.8015 | Buy Now | |
DISTI #
80319914
|
Verical | Plug-In Adapter Single-OUT 12V 2.5A 30W RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2405 | Americas - 7 |
|
$16.6400 / $18.7200 | Buy Now | |
DISTI #
82430738
|
Verical | Plug-In Adapter Single-OUT 12V 2.5A 30W RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 5 |
|
$16.1280 / $18.1440 | Buy Now | |
DISTI #
NGE30I12-P1J
|
TME | Power supply: switching, mains,plug, 12VDC, 2.5A, 30W, Out: 5,5/2,1 Min Qty: 1 | 5 |
|
$12.8000 / $14.4000 | Buy Now |
CAD Models for NGE30I12-P1J by Mean Well
Part Data Attributes for NGE30I12-P1J by Mean Well
|
|
---|---|
Samacsys Manufacturer
|
Mean Well
|