Part Details for NGE45E09-P1J by Mean Well
Overview of NGE45E09-P1J by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NGE45E09-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK8706
|
Newark | Adapter, Ac-Dc, 9V, 4.5A Rohs Compliant: Yes |Mean Well NGE45E09-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$18.9900 / $20.6400 | Buy Now |
DISTI #
1866-NGE45E09-P1J-ND
|
DigiKey | +9V/4.5A, 16AWG/100CM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$18.0204 / $21.5800 | Buy Now |
DISTI #
709-NGE45E09-P1J
|
Mouser Electronics | Wall Mount AC Adapters 40.5W 9V 4.5A EU AC Plug 2.1x5.5 DC plug RoHS: Compliant | 12 |
|
$17.9200 / $19.5500 | Buy Now |
DISTI #
74995354
|
RS | Power Supply, AC-DC, EU AC Wall Plug, 45W, 9V, P1J Out, NGE45 Series | MEAN WELL NGE45E09-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$20.4800 / $22.0200 | RFQ |
|
Future Electronics | +9V/4.5A, 16AWG/100cm RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$17.1000 / $17.9600 | Buy Now |
|
Onlinecomponents.com | Plug-In Adapter - +9VDC - 4.5A - EU Plug - Output: 16AWG/100cm Cable with P1J Plug RoHS: Compliant | 8 Factory Stock |
|
$15.1000 / $17.1000 | Buy Now |
DISTI #
000000000007206897
|
Sager | +9V/4.5A, 16AWG/100cm Min Qty: 1 | 0 |
|
$15.1000 / $17.1000 | Buy Now |
|
Master Electronics | Plug-In Adapter - +9VDC - 4.5A - EU Plug - Output: 16AWG/100cm Cable with P1J Plug RoHS: Compliant | 8 Factory Stock |
|
$15.1000 / $17.1000 | Buy Now |
|
Neutron USA | Wall Mount AC Adapter, 40.5W 9VDC 4.5A, EU AC Plug, 2.1x5.5 DC plug | 0 |
|
$49.9900 | Buy Now |