Part Details for NGE45I48-P1J by Mean Well
Overview of NGE45I48-P1J by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NGE45I48-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK8718
|
Newark | Adapter, Ac-Dc, 48V, 0.94A Rohs Compliant: Yes |Mean Well NGE45I48-P1J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5400 / $20.6300 | Buy Now |
DISTI #
1866-NGE45I48-P1J-ND
|
DigiKey | +48V/0.94A, 20AWG/150CM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$18.8600 / $19.8500 | Buy Now |
DISTI #
709-NGE45I48-P1J
|
Mouser Electronics | Wall Mount AC Adapters 45.1W 48V 0.94A Interchangeable AC Plug 2.1x5.5 DC plug RoHS: Compliant | 15 |
|
$15.8600 / $19.2900 | Buy Now |
DISTI #
V99:2348_28826207
|
Arrow Electronics | Plug-In Adapter Single-OUT 48V 0.94A 45.1W Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2406 | Americas - 2 |
|
$15.9505 / $19.7915 | Buy Now |
DISTI #
74995366
|
RS | Power Supply, AC-DC, Interchangable AC Wall Plug Not Included, 45W, 48V, P1J Ou | MEAN WELL NGE45I48-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 2 |
|
$17.6700 / $19.8500 | Buy Now |
|
Onlinecomponents.com | Plug-In Adapter - +48VDC - 0.94A - Universal Interchangable Plugs (sold seperately) - 20AWG/150cm Cable with P1J Plug RoHS: Compliant |
10 On Order |
|
$15.1000 / $17.1000 | Buy Now |
DISTI #
NGE45I48-P1J
|
TME | Power supply: switched-mode, mains,plug, 48VDC, 0.94A, 45.1W, 91% Min Qty: 1 | 0 |
|
$15.1000 / $17.1000 | RFQ |
|
Master Electronics | Plug-In Adapter - +48VDC - 0.94A - Universal Interchangable Plugs (sold seperately) - 20AWG/150cm Cable with P1J Plug RoHS: Compliant |
10 On Order |
|
$15.1000 / $17.1000 | Buy Now |