Part Details for NGE65E09-P1J by Mean Well
Overview of NGE65E09-P1J by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NGE65E09-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK8720
|
Newark | Adapter, Ac-Dc, 9V, 5.96A Rohs Compliant: Yes |Mean Well NGE65E09-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$20.7300 / $22.5300 | Buy Now |
DISTI #
1866-NGE65E09-P1J-ND
|
DigiKey | +9V/5.96A, 16AWG/100CM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$19.5464 / $23.4100 | Buy Now |
DISTI #
709-NGE65E09-P1J
|
Mouser Electronics | Wall Mount AC Adapters 53.6W 9V 5.96A EU AC Plug 2.1x5.5 DC plug RoHS: Compliant | 13 |
|
$19.7400 / $21.2000 | Buy Now |
DISTI #
74995375
|
RS | Power Supply, AC-DC, EU AC Wall Plug, 65W, 9V, P1J Out, NGE65 Series | MEAN WELL NGE65E09-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$22.2100 / $23.8900 | RFQ |
|
Future Electronics | +9V/5.96A, 16AWG/100cm RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$18.6000 / $19.5300 | Buy Now |
|
Onlinecomponents.com | Plug-In Adapter - +9VDC - 5.96A - EU Plug - Output: 16AWG/100cm Cable with P1J Plug RoHS: Compliant | 13 Factory Stock |
|
$16.5000 / $18.6000 | Buy Now |
DISTI #
000000000007206904
|
Sager | +9V/5.96A, 16AWG/100cm Min Qty: 1 | 0 |
|
$16.5000 / $18.6000 | Buy Now |
|
Master Electronics | Plug-In Adapter - +9VDC - 5.96A - EU Plug - Output: 16AWG/100cm Cable with P1J Plug RoHS: Compliant | 13 Factory Stock |
|
$16.5000 / $18.6000 | Buy Now |