Part Details for NGE65E24-P1J by Mean Well
Overview of NGE65E24-P1J by Mean Well
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NGE65E24-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK8724
|
Newark | Adapter, Ac-Dc, 24V, 2.71A Rohs Compliant: Yes |Mean Well NGE65E24-P1J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$20.7300 / $22.5300 | Buy Now |
DISTI #
1866-NGE65E24-P1J-ND
|
DigiKey | +24V/2.71A, 18AWG/150CM Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.8560 / $22.6400 | Buy Now |
DISTI #
709-NGE65E24-P1J
|
Mouser Electronics | Wall Mount AC Adapters 65W 24V 2.71A EU AC Plug 2.1x5.5 DC plug RoHS: Compliant | 39 |
|
$16.6800 / $20.7000 | Buy Now |
DISTI #
74995379
|
RS | Power Supply, AC-DC, EU AC Wall Plug, 65W, 24V, P1J Out, NGE65 Series | MEAN WELL NGE65E24-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9300 / $21.6600 | RFQ |
|
Onlinecomponents.com | Plug-In Adapter - +24VDC - 2.71A - EU Plug - 18AWG/150cm Cable with P1J Plug RoHS: Compliant | 0 |
|
$16.5000 / $18.6000 | Buy Now |
|
Master Electronics | Plug-In Adapter - +24VDC - 2.71A - EU Plug - 18AWG/150cm Cable with P1J Plug RoHS: Compliant | 0 |
|
$16.5000 / $18.6000 | Buy Now |