Part Details for NGE65U09-P1J by Mean Well
Overview of NGE65U09-P1J by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NGE65U09-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-NGE65U09-P1J-ND
|
DigiKey | +9V/5.96A, 16AWG/100CM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$18.9150 / $20.5400 | Buy Now |
DISTI #
709-NGE65U09-P1J
|
Mouser Electronics | Wall Mount AC Adapters 53.6W 9V 5.96A US AC Plug 2.1x5.5 DC plug RoHS: Compliant | 5 |
|
$16.9700 / $20.9500 | Buy Now |
DISTI #
V99:2348_28826230
|
Arrow Electronics | Plug-In Adapter Single-OUT 9V 5.96A 53.6W Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks | Americas - 2 |
|
$17.3995 / $21.5740 | Buy Now |
DISTI #
74995389
|
RS | Power Supply, AC-DC, US AC Wall Plug, 65W, 9V, P1J Out, NGE65 Series | MEAN WELL NGE65U09-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$18.2800 / $20.5400 | RFQ |
|
Onlinecomponents.com | Plug-In Adapter - +9VDC - 5.96A - Foldable US Plug - Output: 16AWG/100cm Cable with P1J Plug RoHS: Compliant |
10 On Order |
|
$16.5000 / $18.6000 | Buy Now |
DISTI #
000000000007202464
|
Sager | +9V/5.96A, 16AWG/100cm Min Qty: 1 | 2 |
|
$16.5000 / $18.6000 | Buy Now |
|
Master Electronics | Plug-In Adapter - +9VDC - 5.96A - Foldable US Plug - Output: 16AWG/100cm Cable with P1J Plug RoHS: Compliant |
10 On Order |
|
$16.5000 / $18.6000 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 53.6W 9V 5.96A US AC Plug 2.1x5.5 DC plug | 8 |
|
$54.9900 | Buy Now |