Part Details for NGFP0805AK2R450G050TRF by NIC Components Corp
Overview of NGFP0805AK2R450G050TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NGFP0805AK2R450G050TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NGFP0805AK2R450G05
|
Avnet Americas | Multilayer Chip Filter BPF 0805 2450MHz -40°C to 85°C T/R - Tape and Reel (Alt: NGFP0805AK2R450G05) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0891 / $0.0996 | Buy Now |
Part Details for NGFP0805AK2R450G050TRF
NGFP0805AK2R450G050TRF CAD Models
NGFP0805AK2R450G050TRF Part Data Attributes
|
NGFP0805AK2R450G050TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NGFP0805AK2R450G050TRF
NIC Components Corp
Band Pass Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 0.95 mm | |
Insertion Loss-Max | 2.8 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Width | 1.2 mm |