Part Details for NGG2B030L by Siemens
Overview of NGG2B030L by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NGG2B030L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70241142
|
RS | Circuit Breaker Molded Case Thermal Magnetic DIN Rail Box Lug 2 Pole 30A 480 V | Siemens NGG2B030L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$1,469.4200 / $1,514.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,167.6600 / $1,255.4900 | Buy Now |