Part Details for NGG3B045L by Siemens
Overview of NGG3B045L by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NGG3B045L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70241160
|
RS | Circuit Breaker Molded Case Thermal Magnetic DIN Rail Box Lug 3 Pole 45A 480 V | Siemens NGG3B045L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$1,889.8800 / $1,948.3300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1,531.2600 / $1,618.3600 | Buy Now |