Part Details for NGH312035E by Eaton Cutler-Hammer
Overview of NGH312035E by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NGH312035E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC8314
|
Newark | Electronic Circuit Breaker, 3Pole, 1.2Ka, Product Range:G Series, Current Rating:1.2Ka, No. Of Poles:3 Pole, Supply Voltage:690V, Circuit Breaker Mounting:Din Rail, Panel, Load Current Max:-, Trip Time:- Rohs Compliant: No |Eaton Cutler Hammer NGH312035E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11,257.8300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$23,630.1700 / $24,355.3500 | Buy Now |