Part Details for NGR15481BNAAN by Eaton Corporation
Overview of NGR15481BNAAN by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NGR15481BNAAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C6348
|
Newark | Rocker Switch, Spst, 12A, 14Vdc, Black, Switch Operation:On-None-On, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:-, Actuator/Cap Colour:Black, Product Range:Ngr Series, Contact Current Ac Max:15A |Eaton NGR15481BNAAN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$3.3400 | Buy Now |