Part Details for NGR25011BNA0N by Eaton Corporation
Overview of NGR25011BNA0N by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NGR25011BNA0N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F8142
|
Newark | Switch, Rocker, Dpst, 15A, 250V, Clear, For Use With:Ngr Series Rockers, Product Range:Ngr Series, Actuator/Cap Colour:Transparent, Contact Configuration:Dpst, Contact Current Ac Max:15A, Contact Current Dc Max:15A Rohs Compliant: Yes |Eaton NGR25011BNA0N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 405 |
|
$13.1000 / $17.0200 | Buy Now |
DISTI #
2520025
|
element14 Asia-Pacific | SWITCH, ROCKER, DPST, 15A, 250V, CLEAR RoHS: Compliant Min Qty: 1 Container: Each | 406 |
|
$19.2113 / $22.7010 | Buy Now |
DISTI #
2520025
|
Farnell | SWITCH, ROCKER, DPST, 15A, 250V, CLEAR RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 6 Days Container: Each | 405 |
|
$13.0663 / $17.3884 | Buy Now |
|
Neutron USA | Rocker Switch Base,Rocker/Paddle Frame,DP,OFF-NONE-ON,14VDC Lamp,Std. Contacts | 0 |
|
$39.9900 | Buy Now |