There are no models available for this part yet.
Overview of NGU201 by ROHDE&SCHWARZ
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NGU201 by ROHDE&SCHWARZ
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21AJ9666
|
Newark | Source Measure Unit, 60W, 100 Ohm, No. Of Channels:1Channels, Product Range:Ngu Series, Source Meter Function:Current/Resistance/Voltage Measure, Current/Voltage Source, Output Power:60W, Source Voltage Range:- Rohs Compliant: Yes |Rohde & Schwarz NGU201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8,835.0000 | Buy Now | |
DISTI #
32698.1
|
TestEquity LLC | Rohde & Schwarz NGU201 Source Measure Unit, SMU, 2 Quadrant, 0 to 20V, 8A, 60W, 500kS/s, NGU Series | 0 |
|
$8,835.0000 | Buy Now |