Part Details for NH000AM50V63 by Mersen Electrical Power
Overview of NH000AM50V63 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NH000AM50V63
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X232504
|
TME | Fuse: fuse, aM, 63A, 500VAC, ceramic,industrial, NH000 Min Qty: 1 | 0 |
|
$6.7900 / $7.7800 | RFQ |
Part Details for NH000AM50V63
NH000AM50V63 CAD Models
NH000AM50V63 Part Data Attributes
|
NH000AM50V63
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
NH000AM50V63
Mersen Electrical Power
Electric Fuse, 63A, 500VAC, Inline/holder, CADMIUM FREE/LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Package Description | CADMIUM FREE/LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 21 mm | |
Body Height | 41 mm | |
Body Length or Diameter | 49 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 63 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | CE; IEC60269-1; IEC60269-2; OVE; VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for NH000AM50V63
This table gives cross-reference parts and alternative options found for NH000AM50V63. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NH000AM50V63, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2000013.63 | Electric Fuse, 63A, 500VAC, 120000A (IR), Inline/holder, | SIBA Fuses | NH000AM50V63 vs 2000013.63 |
004181212 | Electric Fuse, 63A, 500VAC, 120000A (IR), Inline/holder, | ETI dd Group | NH000AM50V63 vs 004181212 |
2000413.63 | Electric Fuse, 63A, 500VAC, 120000A (IR), Inline/holder, NH2, | SIBA Fuses | NH000AM50V63 vs 2000413.63 |
S214629 | Electric Fuse, 63A, 500VAC, 250VDC, 120000A (IR), Inline/holder, | Mersen Electrical Power | NH000AM50V63 vs S214629 |