Part Details for NH000GG50V16-1 by Mersen Electrical Power
Overview of NH000GG50V16-1 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NH000GG50V16-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F213997
|
TME | Fuse: fuse, gG, 16A, 500VAC, ceramic,industrial, NH000 Min Qty: 1 | 0 |
|
$6.1900 / $7.0600 | RFQ |
Part Details for NH000GG50V16-1
NH000GG50V16-1 CAD Models
NH000GG50V16-1 Part Data Attributes:
|
NH000GG50V16-1
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
NH000GG50V16-1
Mersen Electrical Power
Electric Fuse, 16A, 500VAC, Inline/holder, CADMIUM FREE/LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Package Description | CADMIUM FREE/LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 250VDC: 80000 A | |
Body Breadth | 21 mm | |
Body Height | 53 mm | |
Body Length or Diameter | 49 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | DIN; IEC60269-1; IEC60269-2; CE; EAC; OVE; VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |