Part Details for NH000GG50V16 by Mersen Electrical Power
Overview of NH000GG50V16 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NH000GG50V16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K222097
|
TME | Fuse: fuse, gG, 16A, 500VAC, 250VDC, ceramic,industrial, NH000 Min Qty: 1 | 0 |
|
$6.6200 / $7.5600 | RFQ |
Part Details for NH000GG50V16
NH000GG50V16 CAD Models
NH000GG50V16 Part Data Attributes:
|
NH000GG50V16
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
NH000GG50V16
Mersen Electrical Power
Electric Fuse, 16A, 500VAC, Inline/holder, CADMIUM FREE/LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Package Description | CADMIUM FREE/LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 80000 A | |
Body Breadth | 21 mm | |
Body Height | 41 mm | |
Body Length or Diameter | 49 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 000 | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE;EAC;IEC60269-1;IEC60269-2;OVE;VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for NH000GG50V16
This table gives cross-reference parts and alternative options found for NH000GG50V16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NH000GG50V16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K222097 | Electric Fuse, 16A, 500VAC, 250VDC, 120000A (IR), Inline/holder, | Mersen Electrical Power | NH000GG50V16 vs K222097 |