Part Details for NH0053R000JC02 by Vishay Intertechnologies
Overview of NH0053R000JC02 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NH0053R000JC02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NH0053R000JC02
|
Avnet Americas | Resistor, 3 Ohm, ± 5%, 7.5 W, Wirewound, Power, Solder Lug - Bulk (Alt: NH0053R000JC02) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4955 / $35.6549 | Buy Now |
DISTI #
NH0053R000JC02
|
Avnet Americas | Resistor, 3 Ohm, ± 5%, 7.5 W, Wirewound, Power, Solder Lug - Bulk (Alt: NH0053R000JC02) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4955 / $35.6549 | Buy Now |
Part Details for NH0053R000JC02
NH0053R000JC02 CAD Models
NH0053R000JC02 Part Data Attributes:
|
NH0053R000JC02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NH0053R000JC02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7.5W, 3ohm, 5% +/-Tol, -50,50ppm/Cel, 6065
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | NON INDUCTIVE, FREE AIR POWER: 4.5W | |
Construction | Aluminum Housing | |
JESD-609 Code | e0 | |
Lead Length | 6.76 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.13 mm | |
Package Length | 16.41 mm | |
Package Style | Chassis Mount | |
Package Width | 15.24 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7.5 W | |
Rated Temperature | 25 °C | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 4.7434 V |