Part Details for NH00AM69V63 by Mersen Electrical Power
Overview of NH00AM69V63 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NH00AM69V63
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E227865
|
TME | Fuse: fuse, aM, 63A, 690VAC, ceramic,industrial, NH00 Min Qty: 1 | 6 |
|
$11.1700 / $12.7700 | Buy Now |
Part Details for NH00AM69V63
NH00AM69V63 CAD Models
NH00AM69V63 Part Data Attributes:
|
NH00AM69V63
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
NH00AM69V63
Mersen Electrical Power
Electric Fuse, 63A, 690VAC, Inline/holder, CADMIUM FREE/LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Package Description | CADMIUM FREE/LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 30 mm | |
Body Height | 48 mm | |
Body Length or Diameter | 49 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 00 | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 80000 A | |
Rated Current | 63 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | CE;IEC60269-1;IEC60269-2;VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |