Part Details for NH01020R00BC02 by Vishay Intertechnologies
Overview of NH01020R00BC02 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NH01020R00BC02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60C4281
|
Newark | Resistor, metal Alloy,20Ohms,.1+/-% Tol,-20,20Ppm-Tc,7580-Case |Vishay NH01020R00BC02 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.9400 / $127.2400 | Buy Now |
DISTI #
NH01020R00BC02
|
Avnet Americas | Res Wirewound 20 Ohm 0.1% 12.5W ±20ppm/°C Aluminum Housed AXL Flange Mount Card Pack - Bulk (Alt: NH01020R00BC02) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$44.4015 / $142.6194 | Buy Now |
DISTI #
71-NH01020R00BC02
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 12.5watt 20ohm 0.1% Non-IND MKD 10watt RoHS: Not Compliant | 0 |
|
$60.5100 | Order Now |
DISTI #
NH01020R00BC02
|
Avnet Americas | Res Wirewound 20 Ohm 0.1% 12.5W ±20ppm/°C Aluminum Housed AXL Flange Mount Card Pack - Bulk (Alt: NH01020R00BC02) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$44.4015 / $142.6194 | Buy Now |
Part Details for NH01020R00BC02
NH01020R00BC02 CAD Models
NH01020R00BC02 Part Data Attributes:
|
NH01020R00BC02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NH01020R00BC02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 12.5W, 20ohm, 0.1% +/-Tol, 20ppm/Cel, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 21 Weeks | |
Additional Feature | NON INDUCTIVE, FREE AIR POWER: 7.5W | |
Construction | Aluminum Housing | |
JESD-609 Code | e0 | |
Lead Length | 7.92 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.91 mm | |
Package Length | 20.32 mm | |
Package Style | Chassis Mount | |
Package Width | 19.05 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 12.5 W | |
Rated Temperature | 25 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | LUG | |
Tolerance | 0.1% | |
Working Voltage | 15.8114 V |