Part Details for NH05010K00FC02 by Vishay Intertechnologies
Overview of NH05010K00FC02 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NH05010K00FC02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NH05010K00FC02
|
Avnet Americas | Resistor, 10 kOhm, ± 1%, 50 W, Wirewound, High Stability Power, Solder Lug - Bulk (Alt: NH05010K00FC02) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1270 / $55.8918 | Buy Now |
DISTI #
71-NH05010K00FC02
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt 10Kohm 1% Non-Inductive RoHS: Not Compliant | 0 |
|
$9.0300 / $9.9000 | Order Now |
DISTI #
NH05010K00FC02
|
Avnet Americas | Resistor, 10 kOhm, ± 1%, 50 W, Wirewound, High Stability Power, Solder Lug - Bulk (Alt: NH05010K00FC02) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1270 / $55.8918 | Buy Now |
DISTI #
NH05010K00FC02
|
Avnet Abacus | Resistor, 10 kOhm, � 1%, 50 W, Wirewound, High Stability Power, Solder Lug (Alt: NH05010K00FC02) RoHS: Not Compliant Min Qty: 100 Package Multiple: 5 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NH05010K00FC02
NH05010K00FC02 CAD Models
NH05010K00FC02 Part Data Attributes:
|
NH05010K00FC02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NH05010K00FC02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 50W, 10000ohm, 1% +/-Tol, 20ppm/Cel, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | NON INDUCTIVE, FREE AIR POWER: 20W | |
Construction | Aluminum Housing | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.99 mm | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 707.1068 V |