Part Details for NH1002K175JE01 by Vishay Intertechnologies
Overview of NH1002K175JE01 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NH1002K175JE01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NH1002K175JE01
|
Avnet Americas | NH-100 2.175K 5% E01 - Bulk (Alt: NH1002K175JE01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$823.5000 | Buy Now |
DISTI #
71-NH1002K175JE01
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 100watt 2.175Kohm 5% Non-Inductive RoHS: Compliant | 0 |
|
$199.8900 / $210.4300 | Order Now |