Part Details for NH1002R000FJ01 by Vishay Intertechnologies
Overview of NH1002R000FJ01 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NH1002R000FJ01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NH1002R000FJ01
|
Avnet Americas | NH-100 2 1% J01 - Bulk (Alt: NH1002R000FJ01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$823.5000 | Buy Now |
DISTI #
71-NH1002R000FJ01
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 100watt 2ohm 1% Non-Inductive RoHS: Not Compliant | 0 |
|
$156.3700 / $212.6600 | Order Now |
DISTI #
NH1002R000FJ01
|
TTI | Wirewound Resistors - Chassis Mount 100watt 2ohm 1% Non-Inductive RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$58.8500 / $516.0300 | Buy Now |
Part Details for NH1002R000FJ01
NH1002R000FJ01 CAD Models
NH1002R000FJ01 Part Data Attributes
|
NH1002R000FJ01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NH1002R000FJ01
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 100W, 2ohm, 1% +/-Tol, 50ppm/Cel, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Additional Feature | NON INDUCTIVE, FREE AIR POWER: 40W | |
Construction | Aluminum Housing | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 44.45 mm | |
Package Length | 88.9 mm | |
Package Style | Chassis Mount | |
Package Width | 71.42 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | BINDING POST | |
Tolerance | 1% | |
Working Voltage | 14.1421 V |