Part Details for NH1GG40V125 by Mersen Electrical Power
Overview of NH1GG40V125 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NH1GG40V125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P223711
|
TME | Fuse: fuse, gG, 125A, 400VAC, ceramic,industrial, NH1 Min Qty: 1 | 0 |
|
$12.5000 / $14.2800 | RFQ |
Part Details for NH1GG40V125
NH1GG40V125 CAD Models
NH1GG40V125 Part Data Attributes
|
NH1GG40V125
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
NH1GG40V125
Mersen Electrical Power
Electric Fuse, 125A, 400VAC, Inline/holder, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 30 mm | |
Body Height | 64 mm | |
Body Length or Diameter | 68 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NH1 | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 125 A | |
Rated Voltage(AC) | 400 V | |
Reference Standard | CE; IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |