Part Details for NH1S-2100F-20AAD by IDEC Corporation
Overview of NH1S-2100F-20AAD by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NH1S-2100F-20AAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
199-NH1S-2100F-20AAD
|
Mouser Electronics | Circuit Breakers 20A CB 2 Pole | 0 |
|
$59.4900 / $96.6500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.3000 / $59.9700 | Buy Now |
DISTI #
000000000003412355
|
Sager | Circuit Breakers 20A CB 2 Pole Min Qty: 1 | 0 |
|
$51.5800 / $57.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$45.3000 / $59.9700 | Buy Now |