Part Details for NH2501R950AJ01 by Vishay Intertechnologies
Overview of NH2501R950AJ01 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NH2501R950AJ01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NH2501R950AJ01
|
Avnet Americas | Resistor, 1.95 Ohm, ± 0.05%, 250 W, Wirewound, Power, Solder Lug - Bulk (Alt: NH2501R950AJ01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$397.7370 / $2,171.0000 | Buy Now |
DISTI #
NH2501R950AJ01
|
Avnet Americas | Resistor, 1.95 Ohm, ± 0.05%, 250 W, Wirewound, Power, Solder Lug - Bulk (Alt: NH2501R950AJ01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$397.7370 / $2,171.0000 | Buy Now |
Part Details for NH2501R950AJ01
NH2501R950AJ01 CAD Models
NH2501R950AJ01 Part Data Attributes:
|
NH2501R950AJ01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NH2501R950AJ01
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | NON INDUCTIVE, FREE AIR POWER: 100W | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Lead Length | 31.75 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 55.58 mm | |
Package Length | 114.3 mm | |
Package Style | Chassis Mount | |
Package Width | 76.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 250 W | |
Rated Temperature | 25 °C | |
Resistance | 1.95 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | BINDING POST | |
Tolerance | 0.05% | |
Working Voltage | 22.0795 V |