Part Details for NH250200R0FJ01 by Vishay Dale
Overview of NH250200R0FJ01 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NH250200R0FJ01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NH250-200J-ND
|
DigiKey | RES CHAS MNT 200 OHM 1% 250W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$237.8004 / $271.7700 | Buy Now |
Part Details for NH250200R0FJ01
NH250200R0FJ01 CAD Models
NH250200R0FJ01 Part Data Attributes
|
NH250200R0FJ01
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
NH250200R0FJ01
Vishay Dale
RESISTOR, WIRE WOUND, 250 W, 1 %, 20 ppm, 200 ohm, CHASSIS MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Chassis Mount, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | NON INDUCTIVE, FREE AIR POWER: 100W | |
Construction | Aluminum Housing | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 55.58 mm | |
Package Length | 114.3 mm | |
Package Style | Chassis Mount | |
Package Width | 76.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 250 W | |
Rated Temperature | 25 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | BINDING POST | |
Tolerance | 1% | |
Working Voltage | 223.6068 V |