Part Details for NH25020R00FE01 by Vishay Intertechnologies
Overview of NH25020R00FE01 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NH25020R00FE01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M9609
|
Newark | Wirewound Resistor, 20 Ohm, 250W, 1%, Resistance:20Ohm, Product Range:Nh Series, Power Rating:250W, Resistance Tolerance:± 1%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 20Ppm/°C, Resistor Type:- Rohs Compliant: Yes |Vishay NH25020R00FE01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$933.3800 / $1,018.8800 | Buy Now |
DISTI #
NH25020R00FE01
|
Avnet Americas | NH-250 20 1% E01 - Bulk (Alt: NH25020R00FE01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$869.2500 | Buy Now |
DISTI #
71-NH25020R00FE01
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 250watt 20ohm 1% Non-Inductive RoHS: Compliant | 2 |
|
$233.1500 / $266.4500 | Buy Now |
DISTI #
NH25020R00FE01
|
TTI | Wirewound Resistors - Chassis Mount 250watt 20ohm 1% Non-Inductive RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 5 Container: Tray | Americas - 0 |
|
$74.5900 / $247.3200 | Buy Now |
DISTI #
NH25020R00FE01
|
Avnet Abacus | Resistor, 20 Ohm, � 1%, 250 W, Wirewound, High Stability Power, Solder Lug (Alt: NH25020R00FE01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NH25020R00FE01
NH25020R00FE01 CAD Models
NH25020R00FE01 Part Data Attributes
|
NH25020R00FE01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NH25020R00FE01
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 250W, 20ohm, 1% +/-Tol, 20ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON INDUCTIVE, FREE AIR POWER: 100W | |
Construction | Aluminum Housing | |
JESD-609 Code | e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 55.58 mm | |
Package Length | 114.3 mm | |
Package Style | Chassis Mount | |
Package Width | 76.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 250 W | |
Rated Temperature | 25 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | BINDING POST | |
Tolerance | 1% | |
Working Voltage | 70.7107 V |