Part Details for NH2504R000HJ01 by Vishay Intertechnologies
Overview of NH2504R000HJ01 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NH2504R000HJ01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NH2504R000HJ01
|
Avnet Americas | Res Wirewound 4 Ohm 3% 250W ±50ppm/°C Aluminum Housed AXL Flange Mount Skin Pack - Bulk (Alt: NH2504R000HJ01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$74.5875 / $1,189.8750 | Buy Now |
DISTI #
71-NH2504R000HJ01
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 250watt 4ohm 3% Non-Inductive RoHS: Not Compliant | 3 |
|
$233.1500 / $266.4500 | Buy Now |
Part Details for NH2504R000HJ01
NH2504R000HJ01 CAD Models
NH2504R000HJ01 Part Data Attributes
|
NH2504R000HJ01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NH2504R000HJ01
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 250W, 4ohm, 3% +/-Tol, 50ppm/Cel, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON INDUCTIVE | |
JESD-609 Code | e0 | |
Lead Length | 31.75 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 55.58 mm | |
Package Length | 114.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 76.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 250 W | |
Rated Temperature | 25 °C | |
Resistance | 4 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | BINDING POST | |
Tolerance | 3% | |
Working Voltage | 31.6228 V |