NH250500R0FJ01
Description: RESISTOR, WIRE WOUND, 250 W, 1 %, 20 ppm, 500 ohm, CHASSIS MOUNT

Overview of NH250500R0FJ01 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NH250500R0FJ01 by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # NH250-500J-ND
DigiKey RES CHAS MNT 500 OHM 1% 250W Min Qty: 1 Lead time: 11 Weeks Container: Bulk 55
In Stock
  • 1 $130.8200
  • 10 $116.5100
$116.5100 / $130.8200 Buy Now

CAD Models for NH250500R0FJ01 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NH250500R0FJ01 by Vishay Dale

NH250500R0FJ01
Vishay Dale
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.29.00.00
Additional Feature
NON INDUCTIVE
Construction
Molded
JESD-609 Code
e0
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-55 °C
Package Height
55.58 mm
Package Length
114.3 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Chassis Mount
Package Width
76.2 mm
Packing Method
BULK
Rated Power Dissipation (P)
250 W
Rated Temperature
25 °C
Resistance
500 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Terminal Shape
BINDING POST
Tolerance
1%
Working Voltage
353.5534 V
Want to compare parts?
  1. NH250500R0FJ01
    Vishay Dale
    RESISTOR, WIRE WOUND, 250 W, 1 %, 20 ppm, 500 ohm, CHASSIS MOUNT
    VS

Related Parts for NH250500R0FJ01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NH250500R0FJ01 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NH250500R0FJ01 by Vishay Dale

Select Manufacturer
Which Manufacturer of NH250500R0FJ01 would you like to use for your alert(s)?
  • Please alert me when NH250500R0FJ01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NH250500R0FJ01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NH250500R0FJ01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NH250500R0FJ01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NH250500R0FJ01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NH250500R0FJ01 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: