Part Details for NH2GG40V250-1 by Mersen Electrical Power
Overview of NH2GG40V250-1 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NH2GG40V250-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D223747
|
TME | Fuse: fuse, gG, 250A, 400VAC, ceramic,industrial, NH2 Min Qty: 1 | 0 |
|
$25.1700 / $28.8700 | RFQ |
Part Details for NH2GG40V250-1
NH2GG40V250-1 CAD Models
NH2GG40V250-1 Part Data Attributes
|
NH2GG40V250-1
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
NH2GG40V250-1
Mersen Electrical Power
Electric Fuse, 250A, 400VAC, Inline/holder, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 40 mm | |
Body Height | 74 mm | |
Body Length or Diameter | 150 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 250 A | |
Rated Voltage(AC) | 400 V | |
Reference Standard | CE; IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for NH2GG40V250-1
This table gives cross-reference parts and alternative options found for NH2GG40V250-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NH2GG40V250-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NH1GG40V250-1 | Electric Fuse, 250A, 400VAC, Inline/holder, LEAD FREE | Mersen Electrical Power | NH2GG40V250-1 vs NH1GG40V250-1 |