NH82371EBESL87F
Intel Corporation
Description: Bus Controller, PBGA324

Overview of NH82371EBESL87F by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

Price & Stock for NH82371EBESL87F by Intel Corporation

Part # Manufacturer Description Stock Price Buy
NexGen Digital   3
RFQ

CAD Models for NH82371EBESL87F by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NH82371EBESL87F by Intel Corporation

NH82371EBESL87F
Intel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
JESD-30 Code
S-PBGA-B324
Number of Terminals
324
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA324,20X20,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Want to compare parts?
  1. NH82371EBESL87F
    Intel Corporation
    Bus Controller, PBGA324
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NH82371EBESL87F by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NH82371EBESL87F by Intel Corporation

Select Manufacturer
Which Manufacturer of NH82371EBESL87F would you like to use for your alert(s)?
  • Please alert me when NH82371EBESL87F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NH82371EBESL87F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NH82371EBESL87F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NH82371EBESL87F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NH82371EBESL87F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NH82371EBESL87F by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: