Part Details for NHA50V470M10*20 LO by Samyoung Electronics Co Ltd
Overview of NHA50V470M10*20 LO by Samyoung Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NHA50V470M10*20 LO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 470uF 50V 20% 690mA120kHz PluginD10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 68 |
|
$0.1408 / $0.2571 | Buy Now |