Part Details for NHC-14152 by BUD Industries Inc
Overview of NHC-14152 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NHC-14152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4736
|
Newark | Cabinet, Rack Mount, 1.65In, Aluminum White, Rack U Height:1U, Enclosure Material:Aluminum, Cabinet Style:Rack Mount, External Height - Metric:44.45Mm, External Width - Metric:432Mm, External Depth - Metric:330Mm, Body Color:White Rohs Compliant: Yes |Bud Industries NHC-14152 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$121.1900 / $121.9400 | Buy Now |
DISTI #
NHC-14152-ND
|
DigiKey | VALULINE 13" X 17" X 1.75" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$117.2500 | Buy Now |
DISTI #
563-NHC-14152
|
Mouser Electronics | Enclosures, Boxes, & Cases ValuLine Series Aluminum Chassis Enclosure (1.8 X 17 X 13 In) RoHS: Compliant | 0 |
|
$116.6100 / $117.2500 | Order Now |
DISTI #
70148830
|
RS | Enclosure, Chassis, Rackmount, Aluminum, White, 17x13x1.75 In, ValuLine Series | Bud Industries NHC-14152 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$124.8900 / $128.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$115.6700 | Buy Now |
|
Onlinecomponents.com | White Aluminum Enclosures RoHS: Compliant |
1 In Stock 5 Factory Stock |
|
$104.4700 / $120.8500 | Buy Now |
DISTI #
000000000002173404
|
Sager | Enclosures, Boxes, & Cases ValuLine Series Aluminum Chassis Enclosure (1.8 X 17 X 13 In) Min Qty: 1 | 5 |
|
$108.7000 / $144.9000 | Buy Now |
|
Master Electronics | White Aluminum Enclosures RoHS: Compliant |
1 In Stock 5 Factory Stock |
|
$104.4700 / $120.8500 | Buy Now |
DISTI #
10013692
|
TestEquity LLC | Bud Industries NHC-14152 Aluminum Chassis Enclosure, 1.8x17x13 in, ValuLine, ValuLine Series | 5 |
|
$133.4600 | Buy Now |