Part Details for NHC-14154 by BUD Industries Inc
Overview of NHC-14154 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4414-154MLC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT | |
LPS4414-154MRB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT | |
LPS3314-154ML | Coilcraft Inc | OLD PART NUMBER.(Change final L\\ to \\R\\ for new haloge\\ |
Price & Stock for NHC-14154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4738
|
Newark | Cabinet, Rack Mount, 2.75In, Aluminum White, Rack U Height:2U, Enclosure Material:Aluminum, Cabinet Style:Rack Mount, External Height - Metric:88.9Mm, External Width - Metric:432Mm, External Depth - Metric:203Mm, Body Color:White Rohs Compliant: Yes |Bud Industries NHC-14154 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$106.2800 / $106.2900 | Buy Now |
DISTI #
NHC-14154-ND
|
DigiKey | VALULINE 8" X 17" X 3.5" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.2000 | Buy Now |
DISTI #
563-NHC-14154
|
Mouser Electronics | Enclosures, Boxes, & Cases ValuLine Series Aluminum Chassis Enclosure (3.5 X 17 X 8 In) RoHS: Compliant | 1 |
|
$102.2000 | Buy Now |
DISTI #
70148832
|
RS | Enclosure, Chassis, Rackmount, Aluminum, White, 17x8x3.5 In, ValuLine Series | Bud Industries NHC-14154 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$107.8000 / $113.4800 | RFQ |
|
Future Electronics | VALU/LINE 8D X 17W X 3.5H RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$100.2000 / $105.2100 | Buy Now |
|
Onlinecomponents.com | White Aluminum Enclosure - External 3.5 x 17 x 8 Inches - Internal 2.75 x 16.69 x 7.75 Inches RoHS: Compliant |
6 In Stock |
|
$105.4000 / $126.7600 | Buy Now |
DISTI #
000000000002173406
|
Sager | Enclosures, Boxes, & Cases ValuLine Series Aluminum Chassis Enclosure (3.5 X 17 X 8 In) Min Qty: 1 | 2 |
|
$94.7500 / $126.3500 | Buy Now |
|
Master Electronics | White Aluminum Enclosure - External 3.5 x 17 x 8 Inches - Internal 2.75 x 16.69 x 7.75 Inches RoHS: Compliant |
6 In Stock |
|
$105.4000 / $126.7600 | Buy Now |
DISTI #
10013694
|
TestEquity LLC | Bud Industries NHC-14154 Aluminum Chassis Enclosure, 3.5x17x8 in, ValuLine, ValuLine Series | 0 |
|
$116.3800 | Buy Now |