Part Details for NHC-14157 by BUD Industries Inc
Overview of NHC-14157 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NHC-14157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F6486
|
Newark | Cabinet, Rack Mount, 6.25In, Aluminum White, Rack U Height:4U, Enclosure Material:Aluminum, Cabinet Style:Rack Mount, External Height - Metric:177.8Mm, External Width - Metric:432Mm, External Depth - Metric:330Mm, Body Color:White Rohs Compliant: Yes |Bud Industries NHC-14157 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$176.2100 / $190.4800 | Buy Now |
DISTI #
NHC-14157-ND
|
DigiKey | VALULINE 13" X 17" X 7" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$169.4380 / $183.1500 | Buy Now |
DISTI #
563-NHC-14157
|
Mouser Electronics | Enclosures, Boxes, & Cases ValuLine Series Aluminum Chassis Enclosure (7 X 17 X 13 In) RoHS: Compliant | 4 |
|
$169.4300 / $183.1500 | Buy Now |
DISTI #
70148835
|
RS | Enclosure, Chassis, Rackmount, Aluminum, White, 17x13x7 In, ValuLine Series | Bud Industries NHC-14157 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$174.8600 / $203.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$180.7400 | Buy Now |
|
Onlinecomponents.com | White Aluminum Enclosures - External 7 x 17 x 13 Inches - Internal 6.25 x 16.69 x 12.75 Inches RoHS: Compliant |
3 In Stock 3 Factory Stock |
|
$176.2100 / $187.8300 | Buy Now |
DISTI #
000000000000012516
|
Sager | Enclosures, Boxes, & Cases ValuLine Series Aluminum Chassis Enclosure (7 X 17 X 13 In) Min Qty: 1 | 6 |
|
$169.8000 / $226.4000 | Buy Now |
|
Master Electronics | White Aluminum Enclosures - External 7 x 17 x 13 Inches - Internal 6.25 x 16.69 x 12.75 Inches RoHS: Compliant |
3 In Stock 3 Factory Stock |
|
$176.2100 / $187.8300 | Buy Now |
DISTI #
10013697
|
TestEquity LLC | Bud Industries NHC-14157 Aluminum Chassis Enclosure, 7x17x13 in, ValuLine, ValuLine Series | 3 |
|
$208.5400 | Buy Now |