-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LCD MOD CHAR 1X8 GRAY REFL STN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3972HMSE#PBF | Analog Devices | 33V, 3.5A, 2.4MHz Buck Sw Reg | |
LT3972HMSE#TRPBF | Analog Devices | 33V, 3.5A, 2.4MHz Buck Sw Reg | |
LT3972EMSE#PBF | Analog Devices | 33V, 3.5A, 2.4MHz Buck Sw Reg |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-0108CZ-RN-GBW-33V-ND
|
DigiKey | LCD MOD 8 DIG 8 X 1 REFLECTIVE Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8888 | Buy Now |
DISTI #
763-0108CZRNGBW33V
|
Mouser Electronics | LCD Character Display Modules & Accessories STN Gray Refl 69.0 x 27.0 RoHS: Compliant | 47 |
|
$5.9000 / $8.7200 | Buy Now |
DISTI #
70518022
|
RS | Character Display Modules LCD NHD 8x1 69 x 27 STN Gray Reflective 8-Bit Parallel | Newhaven Display International NHD-0108CZ-RN-GBW-33V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4900 / $8.8100 | RFQ |
|
Onlinecomponents.com | LCD Character Display - 1 x 8 Character - STN-Gray - No Backlight - 69.0 x 27.0 mm RoHS: Compliant | 0 |
|
$5.6100 / $8.8600 | Buy Now |
|
Master Electronics | LCD Character Display - 1 x 8 Character - STN-Gray - No Backlight - 69.0 x 27.0 mm RoHS: Compliant | 0 |
|
$5.6100 / $8.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NHD-0108CZ-RN-GBW-33V
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-0108CZ-RN-GBW-33V
Newhaven Display International
LCD MOD CHAR 1X8 GRAY REFL STN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY |