Part Details for NHD-0208BZ-RN-YBW-33V by Newhaven Display International
Overview of NHD-0208BZ-RN-YBW-33V by Newhaven Display International
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3972HMSE#PBF | Analog Devices | 33V, 3.5A, 2.4MHz Buck Sw Reg | |
LT3972HMSE#TRPBF | Analog Devices | 33V, 3.5A, 2.4MHz Buck Sw Reg | |
LT3972EMSE#PBF | Analog Devices | 33V, 3.5A, 2.4MHz Buck Sw Reg |
Price & Stock for NHD-0208BZ-RN-YBW-33V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-0208BZ-RN-YBW-33V-ND
|
DigiKey | LCD MOD 16 DIG 8 X 2 REFLECTIVE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2868 In Stock |
|
$6.7464 / $9.3700 | Buy Now |
DISTI #
763-0208BZRNYBW33V
|
Mouser Electronics | LCD Character Display Modules & Accessories STN- Y/G Refl 58.0 x 32.0 RoHS: Compliant | 48 |
|
$6.7200 / $9.3700 | Buy Now |
DISTI #
70518056
|
RS | Character Display Modules LCD NHD Series 2x8 STN Yel Grn Reflect 8-Bit Parallel | Newhaven Display International NHD-0208BZ-RN-YBW-33V RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0400 / $9.4600 | RFQ |
|
Onlinecomponents.com | LCD Character Display - 2 x 8 Character - STN-Yellow/Green - No Backlight - 58.0 x 32.0 mm RoHS: Compliant |
100 In Stock 325 Factory Stock |
|
$4.2600 / $7.5200 | Buy Now |
|
Master Electronics | LCD Character Display - 2 x 8 Character - STN-Yellow/Green - No Backlight - 58.0 x 32.0 mm RoHS: Compliant |
100 In Stock 325 Factory Stock |
|
$4.2600 / $7.5200 | Buy Now |
Part Details for NHD-0208BZ-RN-YBW-33V
NHD-0208BZ-RN-YBW-33V CAD Models
NHD-0208BZ-RN-YBW-33V Part Data Attributes
|
NHD-0208BZ-RN-YBW-33V
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-0208BZ-RN-YBW-33V
Newhaven Display International
LCD MOD CHAR 2X8 Y/G REFL STN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY |