-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Display
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-0212WH-AYGH-JT#-ND
|
DigiKey | LCD MOD 24DIG 12X2 TRANS YLW/GRN Min Qty: 1 Lead time: 16 Weeks Container: Box |
200 In Stock |
|
$8.0856 / $11.2300 | Buy Now |
DISTI #
763-0212WH-AYGH-JT
|
Mouser Electronics | LCD Character Display Modules & Accessories STN- GRAY Transfl 55.7 x 32.0 RoHS: Compliant | 150 |
|
$7.6000 / $11.2300 | Buy Now |
DISTI #
70518059
|
RS | Character Display Modules LCD NHD Series 2x12 STN Gray Transflect 8-Bit Parallel | Newhaven Display International NHD-0212WH-AYGH-JT# RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.4800 | RFQ |
|
Onlinecomponents.com | LCD Character Display - 2 x 12 Character - STN- Gray - Yellow/Green Backlight - 55.7 x 32.0 mm RoHS: Compliant |
100 In Stock 1079 Factory Stock |
|
$7.8500 / $10.1700 | Buy Now |
|
Master Electronics | LCD Character Display - 2 x 12 Character - STN- Gray - Yellow/Green Backlight - 55.7 x 32.0 mm RoHS: Compliant |
100 In Stock 1079 Factory Stock |
|
$7.8500 / $10.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NHD-0212WH-AYGH-JT#
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-0212WH-AYGH-JT#
Newhaven Display International
Display
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY |