Part Details for NHD-0216BZ-FL-YBW by Newhaven Display International
Overview of NHD-0216BZ-FL-YBW by Newhaven Display International
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for NHD-0216BZ-FL-YBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-0216BZ-FL-YBW-ND
|
DigiKey | LCD MOD 32DIG 16X2 TRANS YLW/GRN Min Qty: 1 Lead time: 16 Weeks Container: Box |
474 In Stock |
|
$8.3376 / $11.5800 | Buy Now |
DISTI #
763-0216BZ-FL-YBW
|
Mouser Electronics | LCD Character Display Modules & Accessories STN- Y/G Transfl 84.0 x 44.0 RoHS: Compliant | 2805 |
|
$7.8400 / $11.5800 | Buy Now |
DISTI #
70518062
|
RS | Character Display Modules LCD NHD 2x16 STN Yel Grn Transflective 8-Bit Parallel | Newhaven Display International NHD-0216BZ-FL-YBW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2000 | RFQ |
|
Onlinecomponents.com | LCD Character Display - 2 x 16 Character - STN-Yellow/Green - Yellow/Green Backlight - 84.0 x 44.0 mm RoHS: Compliant |
3248 In Stock 2845 Factory Stock |
|
$7.6500 / $10.4900 | Buy Now |
DISTI #
NHD-0216BZ-FLY
|
TME | Display: LCD, alphanumeric, STN Positive, 16x2, yellow-green, LED Min Qty: 1 | 0 |
|
$11.6000 / $12.2000 | RFQ |
|
Master Electronics | LCD Character Display - 2 x 16 Character - STN-Yellow/Green - Yellow/Green Backlight - 84.0 x 44.0 mm RoHS: Compliant |
3248 In Stock 2845 Factory Stock |
|
$7.6500 / $10.4900 | Buy Now |
Part Details for NHD-0216BZ-FL-YBW
NHD-0216BZ-FL-YBW CAD Models
NHD-0216BZ-FL-YBW Part Data Attributes:
|
NHD-0216BZ-FL-YBW
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-0216BZ-FL-YBW
Newhaven Display International
Display
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Newhaven Display | |
Backlight | LED-YELLOW GREEN | |
Display Format | 16 X 2 | |
Display Height | 5.23 mm | |
Fluid Type | STN POSITIVE | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY | |
Polarization Mode | TRANSFLECTIVE | |
Supply Voltage-Max | 5.3 V | |
Supply Voltage-Min | 4.7 V | |
Supply Voltage-Nom | 5 V | |
Viewing Area Height | 16 mm | |
Viewing Area Length | 65 mm |