Part Details for NHD-0216KZW-AB5 by Newhaven Display International
Overview of NHD-0216KZW-AB5 by Newhaven Display International
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for NHD-0216KZW-AB5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-0216KZW-AB5-ND
|
DigiKey | OLED MODULE 32DIG 16 X 2 PASSIVE Min Qty: 1 Lead time: 28 Weeks Container: Tray |
651 In Stock |
|
$23.5650 / $31.4200 | Buy Now |
DISTI #
763-NHD-0216KZW-AB5
|
Mouser Electronics | OLED Displays & Accessories OLED 2x16 Blue 80.00 x 36.0 x 10 RoHS: Compliant | 581 |
|
$23.5600 / $31.4200 | Buy Now |
DISTI #
70518300
|
RS | OLED Display, Character Height 5.5mm,2x16 Chatacters, Parallel / 3 Wire SPI, Blue | Newhaven Display International NHD-0216KZW-AB5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.9700 | RFQ |
|
Onlinecomponents.com | Character OLED - 2 x 16 - 5V or 3V - Parallel / 3 wire SPI - Controller:Proprietary - 1 x 16 Top RoHS: Compliant |
129 In Stock 1398 Factory Stock |
|
$22.8700 / $32.3900 | Buy Now |
DISTI #
NHD-0216KZW-AB5
|
TME | Display: OLED, alphanumeric, 16x2, Dim: 80x36x10mm, blue, PIN: 16 Min Qty: 1 | 13 |
|
$33.7000 / $35.0000 | Buy Now |
|
Master Electronics | Character OLED - 2 x 16 - 5V or 3V - Parallel / 3 wire SPI - Controller:Proprietary - 1 x 16 Top RoHS: Compliant |
129 In Stock 1398 Factory Stock |
|
$22.8700 / $32.3900 | Buy Now |
Part Details for NHD-0216KZW-AB5
NHD-0216KZW-AB5 CAD Models
NHD-0216KZW-AB5 Part Data Attributes:
|
NHD-0216KZW-AB5
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-0216KZW-AB5
Newhaven Display International
Display
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Newhaven Display | |
Character Font Type | 5x7 + CSR | |
Characters Per Row | 16 | |
Display Height | 5.55 mm | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Overall Depth | 10 mm | |
Overall Height | 36 mm | |
Overall Length | 80 mm | |
Rows Per Display | 2 | |
Supply Voltage-Nom | 5 V | |
Viewing Area Height | 16 mm |