Part Details for NHD-0216SZW-BY5 by Newhaven Display International
Overview of NHD-0216SZW-BY5 by Newhaven Display International
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NHD-0216SZW-BY5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-0216SZW-BY5-ND
|
DigiKey | OLED MODULE 32DIG 16 X 2 PASSIVE Min Qty: 1 Lead time: 28 Weeks Container: Tray |
155 In Stock |
|
$32.9692 / $40.0600 | Buy Now |
DISTI #
763-NHD-0216SZW-BY5
|
Mouser Electronics | OLED Displays & Accessories OLED 2x16 Yellow 122.0 x 44.0 x 10 RoHS: Compliant | 42 |
|
$39.9200 / $40.0600 | Buy Now |
DISTI #
70518304
|
RS | OLED Display, Character Height 8.5mm,2x16 Characters, Parallel/3 Wire SPI, Yellow | Newhaven Display International NHD-0216SZW-BY5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.6300 / $49.5900 | RFQ |
|
Onlinecomponents.com | Character OLED - 2 x 16 - 5V or 3V - Parallel / 3 wire SPI - Controller:Proprietary - 1 x 16 Bottom RoHS: Compliant |
5 In Stock 154 Factory Stock |
|
$35.7800 / $54.6100 | Buy Now |
|
Master Electronics | Character OLED - 2 x 16 - 5V or 3V - Parallel / 3 wire SPI - Controller:Proprietary - 1 x 16 Bottom RoHS: Compliant |
5 In Stock 154 Factory Stock |
|
$35.7800 / $54.6100 | Buy Now |
Part Details for NHD-0216SZW-BY5
NHD-0216SZW-BY5 CAD Models
NHD-0216SZW-BY5 Part Data Attributes
|
NHD-0216SZW-BY5
Newhaven Display International
Buy Now
|
Compare Parts:
NHD-0216SZW-BY5
Newhaven Display International
|
Samacsys Manufacturer | Newhaven Display |