Part Details for NHD-0220D3Z-NSW-BBW-V3 by Newhaven Display International
Overview of NHD-0220D3Z-NSW-BBW-V3 by Newhaven Display International
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Medical Imaging
Price & Stock for NHD-0220D3Z-NSW-BBW-V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-0220D3Z-NSW-BBW-V3-ND
|
DigiKey | LCD MOD 40DIG 20X2 TRANSMISV WHT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
675 In Stock |
|
$19.2222 / $25.5900 | Buy Now |
DISTI #
763-0220D3ZNSWBBW-V3
|
Mouser Electronics | LCD Character Display Modules & Accessories 2 x 20 STN-BLUE 116.0 x 37.0 RoHS: Compliant | 339 |
|
$20.3600 / $25.5900 | Buy Now |
DISTI #
70518168
|
RS | Character Display Modules LCD Serial 20x2 STN Blue Transmissive I2C RS232 SPI | Newhaven Display International NHD-0220D3Z-NSW-BBW-V3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.0200 | RFQ |
|
Onlinecomponents.com | Serial LCD - 2 x 20 Character - STN-Blue - White Backlight - 116.0 x 37.0 mm RoHS: Compliant |
30 In Stock 933 Factory Stock |
|
$19.7600 / $26.3800 | Buy Now |
|
Master Electronics | Serial LCD - 2 x 20 Character - STN-Blue - White Backlight - 116.0 x 37.0 mm RoHS: Compliant |
30 In Stock 933 Factory Stock |
|
$19.7600 / $26.3800 | Buy Now |
Part Details for NHD-0220D3Z-NSW-BBW-V3
NHD-0220D3Z-NSW-BBW-V3 CAD Models
NHD-0220D3Z-NSW-BBW-V3 Part Data Attributes:
|
NHD-0220D3Z-NSW-BBW-V3
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-0220D3Z-NSW-BBW-V3
Newhaven Display International
LCD MOD SERIAL 2X20 BLU TRANSM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY |