Part Details for NHD-0220DZ-FL-YBW by Newhaven Display International
Overview of NHD-0220DZ-FL-YBW by Newhaven Display International
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for NHD-0220DZ-FL-YBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-0220DZ-FL-YBW-ND
|
DigiKey | LCD MOD 40DIG 20X2 TRANS YLW/GRN Min Qty: 1 Lead time: 16 Weeks Container: Box |
4697 In Stock |
|
$12.8521 / $17.8500 | Buy Now |
DISTI #
763-0220DZ-FL-YBW
|
Mouser Electronics | LCD Character Display Modules & Accessories STN- Y/G Transfl 116.0 x 37.0 RoHS: Compliant | 566 |
|
$12.8500 / $17.8500 | Buy Now |
DISTI #
70518107
|
RS | Character Display Modules LCD NHD 2x20 STN Yel Grn Transflective 8-Bit Parallel | Newhaven Display International NHD-0220DZ-FL-YBW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.1700 / $17.8500 | RFQ |
|
Onlinecomponents.com | LCD Character Display - 2 x 20 Character - STN-Yellow/Green - Yellow/Green Backlight - 116.0 x 37.0 mm RoHS: Compliant |
551 In Stock 5211 Factory Stock |
|
$12.5400 / $19.2400 | Buy Now |
DISTI #
NHD-0220DZ-FLY
|
TME | Display: LCD, alphanumeric, STN Positive, 20x2, yellow-green, LED Min Qty: 1 | 38 |
|
$17.7000 / $18.9000 | Buy Now |
|
Master Electronics | LCD Character Display - 2 x 20 Character - STN-Yellow/Green - Yellow/Green Backlight - 116.0 x 37.0 mm RoHS: Compliant |
551 In Stock 5211 Factory Stock |
|
$12.5400 / $19.2400 | Buy Now |
Part Details for NHD-0220DZ-FL-YBW
NHD-0220DZ-FL-YBW CAD Models
NHD-0220DZ-FL-YBW Part Data Attributes
|
NHD-0220DZ-FL-YBW
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-0220DZ-FL-YBW
Newhaven Display International
LCD Character Display Modules STN- Y/G Transfl 116.0 x 37.0
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY |