Part Details for NHD-0220DZW-AG5 by Newhaven Display International
Overview of NHD-0220DZW-AG5 by Newhaven Display International
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for NHD-0220DZW-AG5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-0220DZW-AG5-ND
|
DigiKey | OLED MODULE 40DIG 20 X 2 PASSIVE Min Qty: 1 Lead time: 28 Weeks Container: Tray |
239 In Stock |
|
$25.5825 / $34.1100 | Buy Now |
DISTI #
763-NHD-0220DZW-AG5
|
Mouser Electronics | OLED Displays & Accessories OLED 2x20 Green 116.0 x 37.0 x 9.8 RoHS: Compliant | 81 |
|
$24.1500 / $34.0800 | Buy Now |
DISTI #
70518305
|
RS | OLED Display, Character Height 5.5mm,2x20 Characters, Parallel/3 Wire SPI, Green | Newhaven Display International NHD-0220DZW-AG5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.6200 / $34.0300 | RFQ |
|
Onlinecomponents.com | Character OLED - 2 x 20 - 5V or 3V - Parallel / 3 wire SPI - Controller:Proprietary - 1 x 16 Left RoHS: Compliant |
598 In Stock 1179 Factory Stock |
|
$24.7000 / $34.9500 | Buy Now |
|
Master Electronics | Character OLED - 2 x 20 - 5V or 3V - Parallel / 3 wire SPI - Controller:Proprietary - 1 x 16 Left RoHS: Compliant |
598 In Stock 1179 Factory Stock |
|
$24.7000 / $34.9500 | Buy Now |
|
Neutron USA | OLED Display,Character Height 5.5mm,2x20 Characters,Parallel/3 Wire SPI,Green | 50 |
|
$166.6500 | Buy Now |