-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Display
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-0416BZ-NSW-BBW-ND
|
DigiKey | LCD MOD 64DIG 16X4 TRANSMISV WHT Min Qty: 1 Lead time: 16 Weeks Container: Box |
415 In Stock |
|
$16.8125 / $21.5000 | Buy Now |
DISTI #
763-NHD-0416BZNSWBBW
|
Mouser Electronics | LCD Character Display Modules & Accessories STN- BLUE Transm 87.0 x 60.0 RoHS: Compliant | 587 |
|
$16.8100 / $21.4900 | Buy Now |
DISTI #
70518139
|
RS | Character Display Modules LCD NHD 4x16 STN Blue Transmissive 8-Bit Parallel | Newhaven Display International NHD-0416BZ-NSW-BBW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$21.3400 | RFQ |
|
Onlinecomponents.com | LCD Character Display - 4 x 16 Characters - 5V - 8-Bit Parallel - Controller:SPLC780D OR ST7066U - 1x16 Top RoHS: Compliant |
100 In Stock 259 Factory Stock |
|
$15.6300 / $23.0700 | Buy Now |
|
Quest Components | 1 |
|
$26.8960 | Buy Now | |
|
Master Electronics | LCD Character Display - 4 x 16 Characters - 5V - 8-Bit Parallel - Controller:SPLC780D OR ST7066U - 1x16 Top RoHS: Compliant |
100 In Stock 259 Factory Stock |
|
$15.6300 / $23.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NHD-0416BZ-NSW-BBW
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-0416BZ-NSW-BBW
Newhaven Display International
Display
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY |