-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LCD MOD CHAR 4X20 Y/G TRANSF STN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-0420AZ-FL-YBW-33V3-ND
|
DigiKey | LCD MOD 80DIG 20X4 TRANS YLW/GRN Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5603 In Stock |
|
$14.9833 / $20.8100 | Buy Now |
DISTI #
763-0420AZFLYBW33V3
|
Mouser Electronics | LCD Character Display Modules & Accessories STN-Y/G Transfl 77.5 x 47.0 | 36 |
|
$14.9800 / $20.8100 | Buy Now |
DISTI #
70518141
|
RS | Character Display Modules LCD NHD 4x20 STN Y-Green Transflective 8-Bit Parallel | Newhaven Display International NHD-0420AZ-FL-YBW-33V3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.6900 / $20.8100 | RFQ |
|
Onlinecomponents.com | LCD Character Display - 4 x 20 Characters - 3.3V - 8-Bit Parallel - Controller:SPLC780D OR ST7066U - 1x16 Top RoHS: Compliant | 4774 Factory Stock |
|
$14.3600 / $19.0100 | Buy Now |
|
Master Electronics | LCD Character Display - 4 x 20 Characters - 3.3V - 8-Bit Parallel - Controller:SPLC780D OR ST7066U - 1x16 Top RoHS: Compliant | 4774 Factory Stock |
|
$14.3600 / $19.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NHD-0420AZ-FL-YBW-33V3
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-0420AZ-FL-YBW-33V3
Newhaven Display International
LCD MOD CHAR 4X20 Y/G TRANSF STN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY |