Part Details for NHD-0420CW-AG3 by Newhaven Display International
Overview of NHD-0420CW-AG3 by Newhaven Display International
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NHD-0420CW-AG3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-0420CW-AG3-ND
|
DigiKey | OLED MODULE 80DIG 20 X 4 PASSIVE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
264 In Stock |
|
$31.9380 / $36.2700 | Buy Now |
DISTI #
763-NHD-0420CW-AG3
|
Mouser Electronics | OLED Displays & Accessories 4x20 Green Slim Character OLED RoHS: Compliant | 180 |
|
$36.5000 | Buy Now |
DISTI #
70518326
|
RS | Character OLED, 4x20, 920x31.5, Green, 4/8-bit , SPI, I2C | Newhaven Display International NHD-0420CW-AG3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$32.5800 / $38.3300 | Buy Now |
|
Onlinecomponents.com | 4x20 Green Slim Character OLED - 4x20 pixels - 2.4V ~5.5V - 4/8-bit Parallel, SPI, I2C - Controller:US2066 - 1 x 20 Top RoHS: Compliant | 122 Factory Stock |
|
$33.9800 / $51.5300 | Buy Now |
DISTI #
NHD-0420CW-AG3
|
TME | Display: OLED, alphanumeric, 20x4, Dim: 92x31.5x6.5mm, green Min Qty: 1 | 0 |
|
$40.3000 / $42.0000 | RFQ |
|
Master Electronics | 4x20 Green Slim Character OLED - 4x20 pixels - 2.4V ~5.5V - 4/8-bit Parallel, SPI, I2C - Controller:US2066 - 1 x 20 Top RoHS: Compliant | 122 Factory Stock |
|
$33.9800 / $51.5300 | Buy Now |
Part Details for NHD-0420CW-AG3
NHD-0420CW-AG3 CAD Models
NHD-0420CW-AG3 Part Data Attributes:
|
NHD-0420CW-AG3
Newhaven Display International
Buy Now
|
Compare Parts:
NHD-0420CW-AG3
Newhaven Display International
|
Samacsys Manufacturer | Newhaven Display |