There are no models available for this part yet.
Overview of NHD-1.8-128160EF-CTXI#-F by Newhaven Display International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for NHD-1.8-128160EF-CTXI#-F by Newhaven Display International
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NHD-1.8-128160EF-CTXI#-F-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 1.8" Min Qty: 1 Lead time: 18 Weeks Container: Tray |
309 In Stock |
|
$15.9180 / $17.7100 | Buy Now | |
DISTI #
763-18128160EFCTXI#F
|
Mouser Electronics | TFT Displays & Accessories 1.8 LCD TFT 24-ZIF view 6:00 RoHS: Compliant | 0 |
|
$15.9100 / $17.7100 | Order Now | |
DISTI #
70518266
|
RS | Industrial Monitor, Color LCD TFT, 1.8 in, 128 x 160, Panel Mount, NHD Series | Newhaven Display International NHD-1.8-128160EF-CTXI#-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.8400 / $22.1700 | RFQ | |
Onlinecomponents.com | LCD TFT - 128 x 160 Pixels - White LED Backlight - 46.7 x 34.7 x 2.25 mm RoHS: Compliant |
297 In Stock 2621 Factory Stock |
|
$16.5500 / $28.6200 | Buy Now | ||
Master Electronics | LCD TFT - 128 x 160 Pixels - White LED Backlight - 46.7 x 34.7 x 2.25 mm RoHS: Compliant |
297 In Stock 2621 Factory Stock |
|
$16.5500 / $28.6200 | Buy Now |
CAD Models for NHD-1.8-128160EF-CTXI#-F by Newhaven Display International
Part Data Attributes for NHD-1.8-128160EF-CTXI#-F by Newhaven Display International
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NEWHAVEN DISPLAY INTERNATIONAL INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Newhaven Display
|
Optoelectronic Device Type
|
GRAPHIC DOT MATRIX LCD DISPLAY
|